Technical documents
Specifications
Brand
RS ProInside Diameter
22.22mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
36.5mm
Mount Hole Size
1/2 in
Length
5-1/2in
Depth
1.338in
Overall Height
71.04mm
Mount Hole Centre-to-Centre
104.78mm
Country of Origin
China
Product details
Two-Bolt Pillow Block - Normal Duty
Two-Bolt Normal Duty Pillow Block Application
Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.
Pillow Blocks - RS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
22.22mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
36.5mm
Mount Hole Size
1/2 in
Length
5-1/2in
Depth
1.338in
Overall Height
71.04mm
Mount Hole Centre-to-Centre
104.78mm
Country of Origin
China
Product details
Two-Bolt Pillow Block - Normal Duty
Two-Bolt Normal Duty Pillow Block Application
Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.