Technical documents
Specifications
Brand
RS ProInside Diameter
50mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
57.2mm
Mount Hole Size
20mm
Length
206mm
Depth
51.6mm
Overall Height
114mm
Mount Hole Centre-to-Centre
159mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Pillow Block Bearing -, 50mm ID
1
P.O.A.
RS PRO Pillow Block Bearing -, 50mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
50mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
57.2mm
Mount Hole Size
20mm
Length
206mm
Depth
51.6mm
Overall Height
114mm
Mount Hole Centre-to-Centre
159mm
Country of Origin
China