RS PRO Pillow Block Bearing -, 30mm ID

RS Stock No.: 750-9034Brand: RS PROManufacturers Part No.: UCPX06
brand-logo

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

30mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

47.6mm

Mount Hole Size

17mm

Length

175mm

Depth

42.9mm

Overall Height

94mm

Mount Hole Centre-to-Centre

127mm

Product details

Two-Bolt Pillow Block - Medium Duty

Two-Bolt Medium Duty Pillow Block Application

Two-Bolt Medium Duty Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

Pillow Blocks - RS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Pillow Block Bearing -, 30mm ID

P.O.A.

RS PRO Pillow Block Bearing -, 30mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

30mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

47.6mm

Mount Hole Size

17mm

Length

175mm

Depth

42.9mm

Overall Height

94mm

Mount Hole Centre-to-Centre

127mm

Product details

Two-Bolt Pillow Block - Medium Duty

Two-Bolt Medium Duty Pillow Block Application

Two-Bolt Medium Duty Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

Pillow Blocks - RS

You may be interested in