Vinyl Do Not Drink Prohibition Sign, Do Not Drink, English
RS Stock No.: 763-1730Brand: RS PRO

Technical documents
Specifications
Brand
RS ProText Language
English
Text Message
Do Not Drink
Sign Description
Do Not Drink
Material
Vinyl
Colour
White
Quantity Per Package
10
Height
75 mm
Width
100mm
Country of Origin
United Kingdom
Product details
Prohibition Signs
All prohibition safety sign designs comply with the relevant UK and EC legislation:
Stock information temporarily unavailable.
P.O.A.
Vinyl Do Not Drink Prohibition Sign, Do Not Drink, English
1
P.O.A.
Vinyl Do Not Drink Prohibition Sign, Do Not Drink, English
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProText Language
English
Text Message
Do Not Drink
Sign Description
Do Not Drink
Material
Vinyl
Colour
White
Quantity Per Package
10
Height
75 mm
Width
100mm
Country of Origin
United Kingdom
Product details
Prohibition Signs
All prohibition safety sign designs comply with the relevant UK and EC legislation: