Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
RS Stock No.: 370-1318Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
FIRE EXIT
Material
Vinyl
Width
300mm
Sign or Label
Label
Text Message
Fire Exit
Text Language
English
Colour
Green/White
Quantity Per Package
1
Height
150 mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
1
P.O.A.
Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
FIRE EXIT
Material
Vinyl
Width
300mm
Sign or Label
Label
Text Message
Fire Exit
Text Language
English
Colour
Green/White
Quantity Per Package
1
Height
150 mm
Country of Origin
United Kingdom