Viscose, Wool Felt Sheet, 1m x 500mm x 1.5mm

RS Stock No.: 733-6772Brand: RS PRODistrelec Article No.: 30414548
brand-logo
View all in Felt Sheets

Technical documents

Specifications

Brand

RS Pro

Material

Viscose, Wool

Length

1m

Width

500mm

Thickness

1.5mm

Density

250kg/m³

Colour

White

Country of Origin

United Kingdom

Product details

White Felt Sheet 0.25sg

Standards

BS 4060

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Viscose, Wool Felt Sheet, 1m x 500mm x 1.5mm

P.O.A.

Viscose, Wool Felt Sheet, 1m x 500mm x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Viscose, Wool

Length

1m

Width

500mm

Thickness

1.5mm

Density

250kg/m³

Colour

White

Country of Origin

United Kingdom

Product details

White Felt Sheet 0.25sg

Standards

BS 4060

You may be interested in