Vulcanised Fibre Tap Washers, M6

RS Stock No.: 526-388Brand: RS PRO
brand-logo
View all in Washers

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M6

Washer Type

Tap

Inside Diameter

6.4mm

Inside Diameter

6.40mm

Outside Diameter

12.5mm

Outside Diameter

12.50mm

Material

Vulcanised Fibre

Thickness

0.8mm

Thickness

0.80mm

Country of Origin

United Kingdom

Product details

RS PRO Fibre Washers

RS PRO range of hard vulcanised red insulating fibre washers which are ideal for ISO metric and imperial BA fasteners.

Tap washers are a thin disk with a hole in the middle that is designed to even out an uneven surface so that the fastener can be securely attached to the surface. They can be made from various materials such as rubber, nylon, ceramic, these RS PRO sealing washings are made from vulcanised fibre.
Washer options include the following sizes:
289-073 - M2.5
526-350 - M3
526-366 - M4
526-372 - M5
526-388 - M6
530-258 - M8
530-264 - M10
530-270 - M12

Features and Benefits:

Vulcanised red fibre washers in various sizes
Resistance to sea water corrosion, petroleum derivative, oils organic solvents
Abrasion and UV resistant and electrically insulating

Typical Applications:

Tap washers are also known as sealing washers and are designed to prevent leakage and contamination. Tap washers are ideal for plumbing applications to provide durable and reliable seals.

Vulcanised fibre washers are ideal for sealing and spacing throughout various industries. These type of washers are great to seal against water leakage or ingress. Fibre washers are ideal for:
Electrical insulation
Automotive usage
Glazing
Lighting
Marine usage
Plumbing

FAQs

Why would I need to replace a tap washer?
If your tap is dripping, no matter how much you tighten the tap then there is a good chance that the tap washer is worn or damaged and needs replacing. Tap washers are prone to wear and tear and when they are worn it allows a small amount of water through which drips from the tap.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Copper Plain Washers, M6, DIN 7603A
P.O.A.1 Bag of 250 (ex VAT)
Vulcanised Fibre Tap Washers, M3
P.O.A.1 Bag of 250 (ex VAT)
Vulcanised Fibre Tap Washers, M4
P.O.A.1 Bag of 250 (ex VAT)
Vulcanised Fibre Tap Washers, M5
P.O.A.1 Bag of 250 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vulcanised Fibre Tap Washers, M6

P.O.A.

Vulcanised Fibre Tap Washers, M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
Copper Plain Washers, M6, DIN 7603A
P.O.A.1 Bag of 250 (ex VAT)
Vulcanised Fibre Tap Washers, M3
P.O.A.1 Bag of 250 (ex VAT)
Vulcanised Fibre Tap Washers, M4
P.O.A.1 Bag of 250 (ex VAT)
Vulcanised Fibre Tap Washers, M5
P.O.A.1 Bag of 250 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M6

Washer Type

Tap

Inside Diameter

6.4mm

Inside Diameter

6.40mm

Outside Diameter

12.5mm

Outside Diameter

12.50mm

Material

Vulcanised Fibre

Thickness

0.8mm

Thickness

0.80mm

Country of Origin

United Kingdom

Product details

RS PRO Fibre Washers

RS PRO range of hard vulcanised red insulating fibre washers which are ideal for ISO metric and imperial BA fasteners.

Tap washers are a thin disk with a hole in the middle that is designed to even out an uneven surface so that the fastener can be securely attached to the surface. They can be made from various materials such as rubber, nylon, ceramic, these RS PRO sealing washings are made from vulcanised fibre.
Washer options include the following sizes:
289-073 - M2.5
526-350 - M3
526-366 - M4
526-372 - M5
526-388 - M6
530-258 - M8
530-264 - M10
530-270 - M12

Features and Benefits:

Vulcanised red fibre washers in various sizes
Resistance to sea water corrosion, petroleum derivative, oils organic solvents
Abrasion and UV resistant and electrically insulating

Typical Applications:

Tap washers are also known as sealing washers and are designed to prevent leakage and contamination. Tap washers are ideal for plumbing applications to provide durable and reliable seals.

Vulcanised fibre washers are ideal for sealing and spacing throughout various industries. These type of washers are great to seal against water leakage or ingress. Fibre washers are ideal for:
Electrical insulation
Automotive usage
Glazing
Lighting
Marine usage
Plumbing

FAQs

Why would I need to replace a tap washer?
If your tap is dripping, no matter how much you tighten the tap then there is a good chance that the tap washer is worn or damaged and needs replacing. Tap washers are prone to wear and tear and when they are worn it allows a small amount of water through which drips from the tap.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Copper Plain Washers, M6, DIN 7603A
P.O.A.1 Bag of 250 (ex VAT)
Vulcanised Fibre Tap Washers, M3
P.O.A.1 Bag of 250 (ex VAT)
Vulcanised Fibre Tap Washers, M4
P.O.A.1 Bag of 250 (ex VAT)
Vulcanised Fibre Tap Washers, M5
P.O.A.1 Bag of 250 (ex VAT)