RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 360 mm x 240mm
Technical documents
Specifications
Brand
RS ProExternal Height
360 mm
External Width
360 mm
External Depth
240mm
Body Material
304 Stainless Steel
IP Rating
IP66
Chassis Plate
Yes
Gland Plate
Yes
Fixing Kit
Yes
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 360 mm x 240mm
1
P.O.A.
RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 360 mm x 240mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
RS ProExternal Height
360 mm
External Width
360 mm
External Depth
240mm
Body Material
304 Stainless Steel
IP Rating
IP66
Chassis Plate
Yes
Gland Plate
Yes
Fixing Kit
Yes
You may be interested in