Yellow nylon 6.6 cable tie,200x2.5mm
RS Stock No.: 390-454Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
203mm
Width
2.5 mm
Colour
Yellow
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
78.4N
Maximum Bundle Diameter
55mm
Stock information temporarily unavailable.
P.O.A.
Yellow nylon 6.6 cable tie,200x2.5mm
1
P.O.A.
Yellow nylon 6.6 cable tie,200x2.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
203mm
Width
2.5 mm
Colour
Yellow
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
78.4N
Maximum Bundle Diameter
55mm