Zinc Plated Steel Coach Bolt, 1/4in x 2 1/2in

RS Stock No.: 245-3600Brand: RS PRO
brand-logo
View all in Coach Bolts

Technical documents

Specifications

Brand

RS Pro

Length

2 1/2in

Thread Size

1/4in

Grade

Grade A

Material

Steel

Steel Type

Mild Steel

Imperial or Metric

Imperial

Stainless Steel Type

Mild Steel

Finish

Zinc Plated

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Zinc Plated Steel Coach Bolt, 1/4in x 2 1/2in

P.O.A.

Each (In a Pack of 50) (ex VAT)

Zinc Plated Steel Coach Bolt, 1/4in x 2 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

2 1/2in

Thread Size

1/4in

Grade

Grade A

Material

Steel

Steel Type

Mild Steel

Imperial or Metric

Imperial

Stainless Steel Type

Mild Steel

Finish

Zinc Plated