Zinc Plated Steel T Shape Bracket 5 Hole, 75 x 2 mm
RS Stock No.: 397-5008Brand: RS PRO

Technical documents
Specifications
Brand
RS ProShape Type
T Shape
Dimensions
75 x 2 mm
Number of Holes
5
Material
Zinc plated steel
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Zinc Plated Steel T Shape Bracket 5 Hole, 75 x 2 mm
1
P.O.A.
Zinc Plated Steel T Shape Bracket 5 Hole, 75 x 2 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProShape Type
T Shape
Dimensions
75 x 2 mm
Number of Holes
5
Material
Zinc plated steel
Country of Origin
Taiwan, Province Of China