ZnPt steel 1 coil spring washer,M10
RS Stock No.: 530-107Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M10
Inside Diameter
10.2mm
Outside Diameter
16mm
Material
Steel
Finish
Bright Zinc Plated
Thickness
2.5mm
Product details
BZP Spring Steel - Metric
Spring Washers - Single Coil
P.O.A.
ZnPt steel 1 coil spring washer,M10
1
P.O.A.
ZnPt steel 1 coil spring washer,M10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M10
Inside Diameter
10.2mm
Outside Diameter
16mm
Material
Steel
Finish
Bright Zinc Plated
Thickness
2.5mm
Product details
BZP Spring Steel - Metric
Spring Washers - Single Coil