Technical documents
Specifications
Capacity
68L
Colour
Red
Material
PE
Trade Name
Slim Jim
Depth
410mm
Height
673mm
Width
502mm
Lid
Yes
Lid Type
Pedal
Country of Origin
United States
Product details
Step-On Bin
Approvals
Factory Mutual and TUV Certified
You may be interested in
JSP 95L Red PP Waste BinBrand: JSP
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Rubbermaid Commercial Products Slim Jim 68L Red Pedal PE Waste Bin
1
P.O.A.
Rubbermaid Commercial Products Slim Jim 68L Red Pedal PE Waste Bin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
JSP 95L Red PP Waste BinBrand: JSP
P.O.A.Each (ex VAT)
Technical documents
Specifications
Capacity
68L
Colour
Red
Material
PE
Trade Name
Slim Jim
Depth
410mm
Height
673mm
Width
502mm
Lid
Yes
Lid Type
Pedal
Country of Origin
United States
Product details
Step-On Bin
Approvals
Factory Mutual and TUV Certified
You may be interested in
JSP 95L Red PP Waste BinBrand: JSP
P.O.A.Each (ex VAT)