Technical documents
Specifications
Capacity
90L
Colour
Red
Material
PE, PP
Trade Name
Slim Jim
Depth
410mm
Height
826mm
Width
502mm
Lid
Yes
Lid Type
Pedal
Country of Origin
United States
Product details
Step-On Bin
Approvals
Factory Mutual and TUV Certified
You may be interested in
Rubbermaid Commercial Products Slim Jim 90L Beige Pedal PE, PP Waste BinBrand: Rubbermaid Commercial Products
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Rubbermaid Commercial Products Slim Jim 90L Red Pedal PE, PP Waste Bin
1
P.O.A.
Rubbermaid Commercial Products Slim Jim 90L Red Pedal PE, PP Waste Bin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rubbermaid Commercial Products Slim Jim 90L Beige Pedal PE, PP Waste BinBrand: Rubbermaid Commercial Products
P.O.A.Each (ex VAT)
Technical documents
Specifications
Capacity
90L
Colour
Red
Material
PE, PP
Trade Name
Slim Jim
Depth
410mm
Height
826mm
Width
502mm
Lid
Yes
Lid Type
Pedal
Country of Origin
United States
Product details
Step-On Bin
Approvals
Factory Mutual and TUV Certified
You may be interested in
Rubbermaid Commercial Products Slim Jim 90L Beige Pedal PE, PP Waste BinBrand: Rubbermaid Commercial Products
P.O.A.Each (ex VAT)