Rubbermaid Commercial Products Slim Jim 90L Yellow Pedal PE, PP Waste Bin

RS Stock No.: 794-8085Brand: Rubbermaid Commercial ProductsManufacturers Part No.: 1883579
brand-logo
View all in Waste Bins & Recycling Bins

Technical documents

Specifications

Capacity

90L

Colour

Yellow

Material

PE, PP

Trade Name

Slim Jim

Depth

410mm

Height

826mm

Width

502mm

Lid

Yes

Lid Type

Pedal

Country of Origin

United States

Product details

Step-On Bin

Approvals

Factory Mutual and TUV Certified

Stock information temporarily unavailable.

P.O.A.

Rubbermaid Commercial Products Slim Jim 90L Yellow Pedal PE, PP Waste Bin

P.O.A.

Rubbermaid Commercial Products Slim Jim 90L Yellow Pedal PE, PP Waste Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacity

90L

Colour

Yellow

Material

PE, PP

Trade Name

Slim Jim

Depth

410mm

Height

826mm

Width

502mm

Lid

Yes

Lid Type

Pedal

Country of Origin

United States

Product details

Step-On Bin

Approvals

Factory Mutual and TUV Certified