Technical documents
Specifications
Capacity
75L
Colour
Blue
Material
PE
Wheels
Yes
Trade Name
BRUTE
Diameter
495mm
Height
581mm
Country of Origin
United States
Product details
Rubbermaid Brute Containers
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Rubbermaid Commercial Products Brute 75L Blue PE Waste Bin
1
P.O.A.
Rubbermaid Commercial Products Brute 75L Blue PE Waste Bin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Capacity
75L
Colour
Blue
Material
PE
Wheels
Yes
Trade Name
BRUTE
Diameter
495mm
Height
581mm
Country of Origin
United States
Product details
Rubbermaid Brute Containers
You may be interested in