Rubbermaid Commercial Products 565mm Yellow PE Bin Lid for 2632 Container, 41mm

RS Stock No.: 794-6988Brand: Rubbermaid Commercial ProductsManufacturers Part No.: FG263100YEL
brand-logo
View all in Waste Bin Lids

Technical documents

Specifications

Colour

Yellow

Diameter

565mm

For Use With

2632 Container

Material

PE

Height

41mm

Trade Name

BRUTE

Country of Origin

United States

Product details

Brute Snap-on Lids

These durable, heavy-duty, snap-on lids for Brute plastic containers are of professional grade construction so they will not peel or chip and are dent resistant. These Brute container lids are ’USDA Meat & Poultry Equipment Group Listed’ – which will assist in complying with HACCP guidelines.
These strong, snap-on lids offer stable and secure stacking of Brute containers and the built-in handles are designed to allow non-slip lifting and nesting without jamming.

NSF Standard #2 and Standard #21 Certified
EN Food Contact Compliant by LNE Certified

Rubbermaid Brute Containers

Stock information temporarily unavailable.

P.O.A.

Rubbermaid Commercial Products 565mm Yellow PE Bin Lid for 2632 Container, 41mm

P.O.A.

Rubbermaid Commercial Products 565mm Yellow PE Bin Lid for 2632 Container, 41mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Yellow

Diameter

565mm

For Use With

2632 Container

Material

PE

Height

41mm

Trade Name

BRUTE

Country of Origin

United States

Product details

Brute Snap-on Lids

These durable, heavy-duty, snap-on lids for Brute plastic containers are of professional grade construction so they will not peel or chip and are dent resistant. These Brute container lids are ’USDA Meat & Poultry Equipment Group Listed’ – which will assist in complying with HACCP guidelines.
These strong, snap-on lids offer stable and secure stacking of Brute containers and the built-in handles are designed to allow non-slip lifting and nesting without jamming.

NSF Standard #2 and Standard #21 Certified
EN Food Contact Compliant by LNE Certified

Rubbermaid Brute Containers