Technical documents
Specifications
Colour
Grey
Diameter
519mm
For Use With
Slim Jim Container
Material
PP
Height
70mm
Trade Name
Slim Jim
Country of Origin
United States
Product details
Handle Top Lids
These optional Rubbermaid Slim Jim® Handle Top Lids fit all standard 60 L and 87 L Slim Jim® recycling bins / containers. Can be used as part of a colour-coded recycling system to promote waste separation. Handle Top Lid provides easy, one-handed access to the recycling container.
Slim Jim® Containers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Colour
Grey
Diameter
519mm
For Use With
Slim Jim Container
Material
PP
Height
70mm
Trade Name
Slim Jim
Country of Origin
United States
Product details
Handle Top Lids
These optional Rubbermaid Slim Jim® Handle Top Lids fit all standard 60 L and 87 L Slim Jim® recycling bins / containers. Can be used as part of a colour-coded recycling system to promote waste separation. Handle Top Lid provides easy, one-handed access to the recycling container.