Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rubbermaid Commercial Products Legacy Step-On 68L White Pedal Plastic Waste Bin

RS Stock No.: 202-3992Brand: Rubbermaid Commercial ProductsManufacturers Part No.: FG614500WHT
brand-logo
View all in Waste Bins & Recycling Bins

Technical documents

Specifications

Capacity

68L

Colour

White

Material

Plastic

Trade Name

Legacy Step-On

Depth

673.1mm

Lid Type

Pedal

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Rubbermaid Commercial Products Legacy Step-On 68L White Pedal Plastic Waste Bin

P.O.A.

Rubbermaid Commercial Products Legacy Step-On 68L White Pedal Plastic Waste Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacity

68L

Colour

White

Material

Plastic

Trade Name

Legacy Step-On

Depth

673.1mm

Lid Type

Pedal

Country of Origin

United States