Technical documents
Specifications
Type
Mop Head
Material
Aluminium
Colour
Grey
Size
40cm
Fitting Type
Velcro
For Use With
Hygen Mop Heads
Trade Name
HYGEN
Country of Origin
China
Product details
Aluminium Frame Mop Head
This Rubbermaid HYGEN™ Aluminium Frame with Velcro is versatile and can be used with all Rubbermaid HYGEN™ 40 cm wet and dust mop heads.
It features rounded end caps designed to help protect furniture and walls, along with a special flat profile which makes it easy to slide underneath equipment or furniture.
Dust or wet mop head pads attach securely using removable hook-and-loop strips
Quick connect mechanism makes mop assembly fast and easy
Manufactured from lightweight aluminium – safe for use in MRI rooms
Durable, nylon joint allows full motion for more efficient cleaning
Special trapezoidal shape improves cleaning in hard-to-reach areas, particularly corners
Rubbermaid Pulse Floor Cleaning System
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Type
Mop Head
Material
Aluminium
Colour
Grey
Size
40cm
Fitting Type
Velcro
For Use With
Hygen Mop Heads
Trade Name
HYGEN
Country of Origin
China
Product details
Aluminium Frame Mop Head
This Rubbermaid HYGEN™ Aluminium Frame with Velcro is versatile and can be used with all Rubbermaid HYGEN™ 40 cm wet and dust mop heads.
It features rounded end caps designed to help protect furniture and walls, along with a special flat profile which makes it easy to slide underneath equipment or furniture.
Dust or wet mop head pads attach securely using removable hook-and-loop strips
Quick connect mechanism makes mop assembly fast and easy
Manufactured from lightweight aluminium – safe for use in MRI rooms
Durable, nylon joint allows full motion for more efficient cleaning
Special trapezoidal shape improves cleaning in hard-to-reach areas, particularly corners