Rubycon 4.7μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - 100YXF4.7M5X11

RS Stock No.: 191-8047Brand: RubyconManufacturers Part No.: 100YXF4.7M5X11
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

4.7µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Tolerance

±20%

Ripple Current

65mA

Leakage Current

3 μA

Stock information temporarily unavailable.

P.O.A.

Rubycon 4.7μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - 100YXF4.7M5X11
Select packaging type

P.O.A.

Rubycon 4.7μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - 100YXF4.7M5X11
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Rubycon

Capacitance

4.7µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Tolerance

±20%

Ripple Current

65mA

Leakage Current

3 μA