Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF1000M10X20

RS Stock No.: 224-4218Brand: RubyconManufacturers Part No.: 16YXF1000M10X20
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Series

YXF

Ripple Current

1.05A

Leakage Current

3 μA

Tolerance

±20%

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Stock information temporarily unavailable.

P.O.A.

Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF1000M10X20
Select packaging type

P.O.A.

Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF1000M10X20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Rubycon

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Series

YXF

Ripple Current

1.05A

Leakage Current

3 μA

Tolerance

±20%

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.