Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rubycon 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF2200M12.5X25

RS Stock No.: 172-8005Brand: RubyconManufacturers Part No.: 16YXF2200M12.5X25
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

1.65A

Series

YXF

Leakage Current

3 μA

Tolerance

±20%

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Stock information temporarily unavailable.

P.O.A.

Rubycon 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF2200M12.5X25

P.O.A.

Rubycon 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF2200M12.5X25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rubycon

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

1.65A

Series

YXF

Leakage Current

3 μA

Tolerance

±20%

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.