Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF470M10X12.5

RS Stock No.: 172-7500Brand: RubyconManufacturers Part No.: 16YXF470M10X12.5
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

580mA

Series

YXF

Leakage Current

3 μA

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Stock information temporarily unavailable.

P.O.A.

Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF470M10X12.5

P.O.A.

Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF470M10X12.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

580mA

Series

YXF

Leakage Current

3 μA

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.