Rubycon 1500μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZLH1500MEFC10X20

RS Stock No.: 725-9022PBrand: RubyconManufacturers Part No.: 16ZLH1500MEFC10X20
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

1500µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

1.96A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

ZLH

Product details

ZLH Series

ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Rubycon 1500μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZLH1500MEFC10X20
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Rubycon 1500μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZLH1500MEFC10X20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rubycon

Capacitance

1500µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

1.96A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

ZLH

Product details

ZLH Series

ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C