Rubycon 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - 200MXG330MSN22X25

RS Stock No.: 652-3290Brand: RubyconManufacturers Part No.: 200MXG330MSN22X25
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

200V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Series

MXG

Ripple Current

1.2A

Product details

MXG Series

General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR

Stock information temporarily unavailable.

P.O.A.

Rubycon 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - 200MXG330MSN22X25
Select packaging type

P.O.A.

Rubycon 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - 200MXG330MSN22X25
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

200V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Series

MXG

Ripple Current

1.2A

Product details

MXG Series

General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR