Rubycon 22μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - 250BXC22MEFC10X16

RS Stock No.: 751-1071Brand: RubyconManufacturers Part No.: 250BXC22MEFC10X16
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

22µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Leakage Current

0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA

Tolerance

±20%

Series

BXC

Ripple Current

470mA

Product details

BXC series

Stock information temporarily unavailable.

P.O.A.

Rubycon 22μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - 250BXC22MEFC10X16

P.O.A.

Rubycon 22μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - 250BXC22MEFC10X16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rubycon

Capacitance

22µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Leakage Current

0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA

Tolerance

±20%

Series

BXC

Ripple Current

470mA

Product details

BXC series