Rubycon 10μF Electrolytic Capacitor 25V dc, Through Hole - 25ML10MEFC4X5

RS Stock No.: 704-7829Brand: RubyconManufacturers Part No.: 25ML10MEFC4X5
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

10µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

3000h

Series

ML

Ripple Current

18mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

ML Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rubycon 10μF Electrolytic Capacitor 25V dc, Through Hole - 25ML10MEFC4X5
Select packaging type

P.O.A.

Rubycon 10μF Electrolytic Capacitor 25V dc, Through Hole - 25ML10MEFC4X5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Rubycon

Capacitance

10µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

3000h

Series

ML

Ripple Current

18mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

ML Series

You may be interested in