Rubycon 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLG47MEFC6.3X7

RS Stock No.: 725-9004Brand: RubyconManufacturers Part No.: 25ZLG47MEFC6.3X7
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

47µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Series

ZLG

Ripple Current

480mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

ZLG Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rubycon 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLG47MEFC6.3X7
Select packaging type

P.O.A.

Rubycon 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLG47MEFC6.3X7
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Rubycon

Capacitance

47µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Series

ZLG

Ripple Current

480mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

ZLG Series

You may be interested in