Rubycon 150μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLJ150M6.3X11

RS Stock No.: 725-8944PBrand: RubyconManufacturers Part No.: 25ZLJ150M6.3X11
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

150µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

2.5mm

Ripple Current

700mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

ZLJ

Product details

ZLJ Series

P.O.A.

Each (Supplied in a Box) (ex VAT)

Rubycon 150μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLJ150M6.3X11
Select packaging type

P.O.A.

Each (Supplied in a Box) (ex VAT)

Rubycon 150μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLJ150M6.3X11

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Rubycon

Capacitance

150µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

2.5mm

Ripple Current

700mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

ZLJ

Product details

ZLJ Series