Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLK470M8X20

RS Stock No.: 725-8158Brand: RubyconManufacturers Part No.: 25ZLK470M8X20
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

3.5mm

Ripple Current

2.38A

Leakage Current

0.01 μA

Tolerance

±20%

Series

ZLK

Product details

ZLK Series

Stock information temporarily unavailable.

P.O.A.

Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLK470M8X20

P.O.A.

Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLK470M8X20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

3.5mm

Ripple Current

2.38A

Leakage Current

0.01 μA

Tolerance

±20%

Series

ZLK

Product details

ZLK Series