Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35RX30330M10X16

RS Stock No.: 172-7600Brand: RubyconManufacturers Part No.: 35RX30330M10X16
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+130°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

800mA

Series

RX30

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

RX30 series

Radial 130°C

Stock information temporarily unavailable.

P.O.A.

Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35RX30330M10X16

P.O.A.

Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35RX30330M10X16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+130°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

800mA

Series

RX30

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

RX30 series

Radial 130°C