Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 35TZV100M8X10.5

RS Stock No.: 172-7989Brand: RubyconManufacturers Part No.: 35TZV100M8X10.5
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

600mA

Series

TZV

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

TZV Series

Stock information temporarily unavailable.

P.O.A.

Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 35TZV100M8X10.5

P.O.A.

Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 35TZV100M8X10.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

600mA

Series

TZV

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

TZV Series