Technical documents
Specifications
Brand
RubyconCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Ripple Current
600mA
Leakage Current
3 μA
Tolerance
±20%
Series
TZV
Polarised
Polar
Product details
TZV Series
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RubyconCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Ripple Current
600mA
Leakage Current
3 μA
Tolerance
±20%
Series
TZV
Polarised
Polar
Product details