Rubycon 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLK470M10X20

RS Stock No.: 725-8168Brand: RubyconManufacturers Part No.: 35ZLK470M10X20
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Ripple Current

2.88A

Leakage Current

0.01 μA

Tolerance

±20%

Series

ZLK

Product details

ZLK Series

Stock information temporarily unavailable.

P.O.A.

Rubycon 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLK470M10X20

P.O.A.

Rubycon 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLK470M10X20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Ripple Current

2.88A

Leakage Current

0.01 μA

Tolerance

±20%

Series

ZLK

Product details

ZLK Series