Technical documents
Specifications
Brand
RubyconCapacitance
56µF
Voltage
400V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
5000h
Ripple Current
0.46Arms
Series
CXW
Leakage Current
3√CV (After 5 min)
Tolerance
±20%
Country of Origin
Japan
Product details
CXW Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RubyconCapacitance
56µF
Voltage
400V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
5000h
Ripple Current
0.46Arms
Series
CXW
Leakage Current
3√CV (After 5 min)
Tolerance
±20%
Country of Origin
Japan
Product details