Technical documents
Specifications
Brand
RubyconCapacitance
100µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Tolerance
±20%
Series
MXG
Ripple Current
700mA
Product details
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RubyconCapacitance
100µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Tolerance
±20%
Series
MXG
Ripple Current
700mA
Product details
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR