Rubycon 120μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - 450CXW120MEFC18X31.5

RS Stock No.: 749-7256Brand: RubyconManufacturers Part No.: 450CXW120MEFC18X31.5
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

120µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Ripple Current

800mA

Leakage Current

3√CV μA

Tolerance

±20%

Series

CXW

Country of Origin

Japan

Product details

CXW Series

Stock information temporarily unavailable.

P.O.A.

Rubycon 120μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - 450CXW120MEFC18X31.5

P.O.A.

Rubycon 120μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - 450CXW120MEFC18X31.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rubycon

Capacitance

120µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Ripple Current

800mA

Leakage Current

3√CV μA

Tolerance

±20%

Series

CXW

Country of Origin

Japan

Product details

CXW Series