Technical documents
Specifications
Brand
RubyconCapacitance
220µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
435mA
Leakage Current
3 μA
Tolerance
±20%
You may be interested in
Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50PK220MEFC10X12.5Brand: Rubycon
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Rubycon 220μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - 50YK220M10X12.5
Select packaging type
Standard
5
P.O.A.
Rubycon 220μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - 50YK220M10X12.5
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
You may be interested in
Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50PK220MEFC10X12.5Brand: Rubycon
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
RubyconCapacitance
220µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
435mA
Leakage Current
3 μA
Tolerance
±20%
You may be interested in
Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50PK220MEFC10X12.5Brand: Rubycon
P.O.A.Each (In a Pack of 10) (ex VAT)