Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXF220M10X16

RS Stock No.: 224-4381Brand: RubyconManufacturers Part No.: 50YXF220M10X16
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Tolerance

±20%

Series

YXF

Ripple Current

770mA

Leakage Current

3 μA

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Stock information temporarily unavailable.

P.O.A.

Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXF220M10X16
Select packaging type

P.O.A.

Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXF220M10X16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Tolerance

±20%

Series

YXF

Ripple Current

770mA

Leakage Current

3 μA

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.