Technical documents
Specifications
Brand
RubyconCapacitance
22µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-25°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
10000h
Series
YXM
Ripple Current
110mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Product details
YXM Series
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RubyconCapacitance
22µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-25°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
10000h
Series
YXM
Ripple Current
110mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Product details