Ruland Flexible Coupling Flector 19.1mm

RS Stock No.: 423-1898Brand: RulandManufacturers Part No.: JD12/19-92Y
brand-logo
View all in Flexible Coupling Flectors

Technical documents

Specifications

Brand

Ruland

Size

19.1mm

Coupling Types

Jaw Coupling

Shore Hardness

92Shore A

Material

PUR

Misalignment - Angular

0.9°

Misalignment - Axial

0.51mm

Misalignment - Parallel

0.1mm

Country of Origin

United States

Product details

Torque Discs

Polyurethane spider provides damping of impulse loads, minimising shock to the motor and other sensitive equipment. Offered in two hardness levels the spiders can be used to customise the coupling performance.

One complete coupling comprises two aluminium hubs and a "spider" torque disc (to order separately)
Use 85 Shore A spider to give the best damping characteristics and 98 Shore A spider for the best torsional rigidity
Snap-fit spider ensures zero backlash and high-torque capabilities
Fail-safe design allowing operation of coupling even if spider element fails
1 insert required per coupling assembly

Stock information temporarily unavailable.

P.O.A.

Ruland Flexible Coupling Flector 19.1mm

P.O.A.

Ruland Flexible Coupling Flector 19.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Ruland

Size

19.1mm

Coupling Types

Jaw Coupling

Shore Hardness

92Shore A

Material

PUR

Misalignment - Angular

0.9°

Misalignment - Axial

0.51mm

Misalignment - Parallel

0.1mm

Country of Origin

United States

Product details

Torque Discs

Polyurethane spider provides damping of impulse loads, minimising shock to the motor and other sensitive equipment. Offered in two hardness levels the spiders can be used to customise the coupling performance.

One complete coupling comprises two aluminium hubs and a "spider" torque disc (to order separately)
Use 85 Shore A spider to give the best damping characteristics and 98 Shore A spider for the best torsional rigidity
Snap-fit spider ensures zero backlash and high-torque capabilities
Fail-safe design allowing operation of coupling even if spider element fails
1 insert required per coupling assembly