Technical documents
Specifications
Brand
RulandBore
16mm
Outside Diameter
41.3mm
Length
50.8mm
Fastening Type
Set Screw
Torque Rating
28Nm
Torsional Stiffness
63°/Nm
Misalignment - Angular
2°
Misalignment - Parallel
0.25mm
Misalignment - Axial
0.5mm
Bellows Material
Stainless Steel
Stock information temporarily unavailable.
P.O.A.
Ruland, 41.3mm Outside Diameter, 16mm Bore, 50.8mm Length Bellows Coupling
1
P.O.A.
Ruland, 41.3mm Outside Diameter, 16mm Bore, 50.8mm Length Bellows Coupling
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RulandBore
16mm
Outside Diameter
41.3mm
Length
50.8mm
Fastening Type
Set Screw
Torque Rating
28Nm
Torsional Stiffness
63°/Nm
Misalignment - Angular
2°
Misalignment - Parallel
0.25mm
Misalignment - Axial
0.5mm
Bellows Material
Stainless Steel