Ruland Shaft Collar, One Piece, Clamp Screw, Bore 5mm, OD 16mm, W 9mm, Carbon Steel

RS Stock No.: 174-6727Brand: RulandManufacturers Part No.: MCL-5-F
brand-logo
View all in Shaft Collars

Technical documents

Specifications

Brand

Ruland

Shaft Diameter

5mm

One/Two Piece

One Piece

Material

Carbon Steel

Single/Double Wide

Single

Outside Diameter

16mm

Fastening

Clamp Screw

Width

9mm

Finish

Black Oxide

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Ruland Shaft Collar, One Piece, Clamp Screw, Bore 5mm, OD 16mm, W 9mm, Carbon Steel

P.O.A.

Ruland Shaft Collar, One Piece, Clamp Screw, Bore 5mm, OD 16mm, W 9mm, Carbon Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ruland

Shaft Diameter

5mm

One/Two Piece

One Piece

Material

Carbon Steel

Single/Double Wide

Single

Outside Diameter

16mm

Fastening

Clamp Screw

Width

9mm

Finish

Black Oxide

Country of Origin

United States