Ruland MCLC-10-10-SS Rigid Shaft Coupling, 29mm Outside Diameter

RS Stock No.: 592-306Brand: RulandManufacturers Part No.: MCLC-10-10-SS
View all in Rigid Couplings

Technical documents

Specifications

Brand

Ruland

Bore

10mm

Outside Diameter

29mm

Length

45mm

Coupling Type

Clamp Coupling

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Ruland MCLC-10-10-SS Rigid Shaft Coupling, 29mm Outside Diameter

P.O.A.

Ruland MCLC-10-10-SS Rigid Shaft Coupling, 29mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ruland

Bore

10mm

Outside Diameter

29mm

Length

45mm

Coupling Type

Clamp Coupling

Country of Origin

United States