Ruland MCLC-15-15-F Rigid Shaft Coupling, 34mm Outside Diameter
Technical documents
Specifications
Brand
RulandBore
15mm
Outside Diameter
34mm
Length
50mm
Coupling Type
Clamp Coupling
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Ruland MCLC-15-15-F Rigid Shaft Coupling, 34mm Outside Diameter
1
P.O.A.
Ruland MCLC-15-15-F Rigid Shaft Coupling, 34mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RulandBore
15mm
Outside Diameter
34mm
Length
50mm
Coupling Type
Clamp Coupling
Country of Origin
United States