Ruland MCLX-3-3-A Rigid Shaft Coupling, 15mm Outside Diameter

RS Stock No.: 593-384Brand: RulandManufacturers Part No.: MCLX-3-3-A
brand-logo
View all in Rigid Couplings

Technical documents

Specifications

Brand

Ruland

Bore

3mm

Outside Diameter

15mm

Length

22mm

Coupling Type

Clamp Coupling

Country of Origin

United States

P.O.A.

Ruland MCLX-3-3-A Rigid Shaft Coupling, 15mm Outside Diameter

P.O.A.

Ruland MCLX-3-3-A Rigid Shaft Coupling, 15mm Outside Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Ruland

Bore

3mm

Outside Diameter

15mm

Length

22mm

Coupling Type

Clamp Coupling

Country of Origin

United States