Technical documents
Specifications
Brand
RulandBore
3mm
Outside Diameter
15mm
Length
22mm
Coupling Type
Clamp Coupling
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Ruland MCLX-3-3-SS Rigid Shaft Coupling, 15mm Outside Diameter
1
P.O.A.
Ruland MCLX-3-3-SS Rigid Shaft Coupling, 15mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RulandBore
3mm
Outside Diameter
15mm
Length
22mm
Coupling Type
Clamp Coupling
Country of Origin
United States