Technical documents
Specifications
Brand
RulandBore
8mm
Length
35mm
Outside Diameter
24mm
Coupling Type
Shaft Coupling
Material
Black Oxide Steel
Country of Origin
United States
Product details
Mild Steel
Does not score the shaft
Precision honed bore
Easy installation and adjustment
Manufactured with corrosion resistant black finish
Stock information temporarily unavailable.
P.O.A.
Ruland Shaft Coupling Coupler 24mm Outside Diameter
1
P.O.A.
Ruland Shaft Coupling Coupler 24mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RulandBore
8mm
Length
35mm
Outside Diameter
24mm
Coupling Type
Shaft Coupling
Material
Black Oxide Steel
Country of Origin
United States
Product details
Mild Steel
Does not score the shaft
Precision honed bore
Easy installation and adjustment
Manufactured with corrosion resistant black finish