Ruland Jaw Coupling, 19mm Outside Diameter, 5mm Bore, 27.2mm Length Coupler

RS Stock No.: 423-1680Brand: RulandManufacturers Part No.: MJC19-5-A
brand-logo
View all in Flexible Couplings

Technical documents

Specifications

Brand

Ruland

Coupling Types

Jaw Coupling

Bore

5mm

Outside Diameter

19mm

Length

27.2mm

Fastening Type

Clamp

Material

Aluminium

Country of Origin

United States

Product details

Clamp Style

Clamp style jaw couplings from Ruland. These couplings have a large torque capacity and a balanced design. To complete your assembly two hubs must be purchased. A jaw spider must be placed in between these couplings. Please view our essential extras for suitable jaw spider torque disks.

Stock information temporarily unavailable.

P.O.A.

Ruland Jaw Coupling, 19mm Outside Diameter, 5mm Bore, 27.2mm Length Coupler

P.O.A.

Ruland Jaw Coupling, 19mm Outside Diameter, 5mm Bore, 27.2mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Ruland

Coupling Types

Jaw Coupling

Bore

5mm

Outside Diameter

19mm

Length

27.2mm

Fastening Type

Clamp

Material

Aluminium

Country of Origin

United States

Product details

Clamp Style

Clamp style jaw couplings from Ruland. These couplings have a large torque capacity and a balanced design. To complete your assembly two hubs must be purchased. A jaw spider must be placed in between these couplings. Please view our essential extras for suitable jaw spider torque disks.